



2583470000 | |
|---|---|
DigiKey Part Number | 281-3837-ND |
Manufacturer | |
Manufacturer Product Number | 2583470000 |
Description | FRAME WITHOUT SCREWS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame For Cabtite SE Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | Cabtite SE Grommets | |
Material | Polyamide (PA), Nylon | |
Features | 2.76" W x 4.96" L (70.10mm x 126.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,44000 Kč | 699,44 Kč |
| 10 | 594,39000 Kč | 5 943,90 Kč |
| 25 | 557,18600 Kč | 13 929,65 Kč |
| 50 | 530,60680 Kč | 26 530,34 Kč |
| 100 | 505,30010 Kč | 50 530,01 Kč |
| 250 | 473,70312 Kč | 118 425,78 Kč |
| Unit Price without VAT: | 699,44000 Kč |
|---|---|
| Unit Price with VAT: | 846,32240 Kč |

