



2583370000 | |
|---|---|
DigiKey Part Number | 281-3857-ND |
Manufacturer | |
Manufacturer Product Number | 2583370000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.049" ~ 0.069" (1.25mm ~ 1.75mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.049" ~ 0.069" (1.25mm ~ 1.75mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 75,57200 Kč | 755,72 Kč |
| Unit Price without VAT: | 75,57200 Kč |
|---|---|
| Unit Price with VAT: | 91,44212 Kč |

