



2583360000 | |
|---|---|
DigiKey Part Number | 281-3856-ND |
Manufacturer | |
Manufacturer Product Number | 2583360000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.059" ~ 0.079" (1.50mm ~ 2.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,72100 Kč | 627,21 Kč |
| 25 | 58,78600 Kč | 1 469,65 Kč |
| 50 | 55,98060 Kč | 2 799,03 Kč |
| 100 | 53,30550 Kč | 5 330,55 Kč |
| 250 | 49,96768 Kč | 12 491,92 Kč |
| 500 | 47,58272 Kč | 23 791,36 Kč |
| 1 000 | 45,31284 Kč | 45 312,84 Kč |
| 2 500 | 42,47845 Kč | 106 196,12 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |

