



2583350000 | |
|---|---|
DigiKey Part Number | 281-3855-ND |
Manufacturer | |
Manufacturer Product Number | 2583350000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Weidmüller | Panel Cutout Dimensions Square - 0.815" (20.70mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,58000 Kč | 77,58 Kč |
| 10 | 66,00800 Kč | 660,08 Kč |
| 30 | 61,07200 Kč | 1 832,16 Kč |
| 50 | 58,90840 Kč | 2 945,42 Kč |
| 100 | 56,09500 Kč | 5 609,50 Kč |
| 250 | 52,58172 Kč | 13 145,43 Kč |
| 500 | 50,07196 Kč | 25 035,98 Kč |
| 1 000 | 47,68318 Kč | 47 683,18 Kč |
| 2 500 | 44,70060 Kč | 111 751,50 Kč |
| Unit Price without VAT: | 77,58000 Kč |
|---|---|
| Unit Price with VAT: | 93,87180 Kč |










