
2580260000 | |
|---|---|
DigiKey Part Number | 281-2580260000-ND |
Manufacturer | |
Manufacturer Product Number | 2580260000 |
Description | AC/DC DIN RAIL SUPPLY 24V 96W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 95V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 96W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.54" L x 2.36" W x 3.54" H (90.0mm x 60.0mm x 90.0mm) | |
Approval Agency | cCSAus, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 935,79000 Kč | 1 935,79 Kč |
| 10 | 1 701,47300 Kč | 17 014,73 Kč |
| 25 | 1 616,30160 Kč | 40 407,54 Kč |
| 50 | 1 554,71180 Kč | 77 735,59 Kč |
| 100 | 1 495,46660 Kč | 149 546,66 Kč |
| Unit Price without VAT: | 1 935,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 342,30590 Kč |









