AC or DC DIN Rail Power Supply 1 Output 24V 3.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2580250000

DigiKey Part Number
281-2580250000-ND
Manufacturer
Manufacturer Product Number
2580250000
Description
AC/DC DIN RAIL SUPPLY 24V 91W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 3.8A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Weidmüller
Current - Output (Max)
3.8A
Series
Power (Watts)
91W
Packaging
Box
Voltage - Isolation
4 kV
Part Status
Active
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
87%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C (With Derating)
AC Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, IP20, Universal Input
DC Voltage - Input (Min)
95V
Size / Dimension
3.54" L x 2.36" W x 3.54" H (90.0mm x 60.0mm x 90.0mm)
DC Voltage - Input (Max)
370V
Approval Agency
cCSAus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 439,55000 Kč2 439,55 Kč
102 144,16900 Kč21 441,69 Kč
252 036,82280 Kč50 920,57 Kč
501 959,21420 Kč97 960,71 Kč
1001 884,55790 Kč188 455,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 439,55000 Kč
Unit Price with VAT:2 951,85550 Kč