
2580180000 | |
|---|---|
DigiKey Part Number | 281-2580180000-ND |
Manufacturer | |
Manufacturer Product Number | 2580180000 |
Description | AC/DC DIN RAIL SUPPLY 24V 17W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 700mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 95V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 17W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 82.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.36" L x 0.89" W x 3.56" H (60.0mm x 22.5mm x 90.5mm) | |
Approval Agency | cCSAus, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 136,62000 Kč | 1 136,62 Kč |
| 10 | 999,06400 Kč | 9 990,64 Kč |
| 25 | 949,04240 Kč | 23 726,06 Kč |
| 50 | 912,87540 Kč | 45 643,77 Kč |
| 100 | 878,08810 Kč | 87 808,81 Kč |
| 250 | 834,13212 Kč | 208 533,03 Kč |
| Unit Price without VAT: | 1 136,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,31020 Kč |










