
| 2577160000 | |
|---|---|
| DigiKey Part Number | 281-2577160000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2577160000 | 
| Description | SAIE-7/8S-4-0.4U-H | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 1.31' (400.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| 1st Connector Type | Receptacle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 4 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | 7/8" | |
| 1st Connector Orientation | - | |
| 1st Connector Mounting Type | Panel Mount | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | - | |
| 2nd Connector Number of Positions Loaded | - | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | - | |
| Length | 1.31' (400.00mm) | |
| Assembly Configuration | Standard | |
| Cable Type | Individual | |
| Cable Material | - | |
| Color | Multiple | |
| Shielding | Unshielded | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Usage | Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 397,39000 Kč | 397,39 Kč | 
| 10 | 337,64000 Kč | 3 376,40 Kč | 
| 25 | 316,49240 Kč | 7 912,31 Kč | 
| 50 | 301,39160 Kč | 15 069,58 Kč | 
| 100 | 287,01040 Kč | 28 701,04 Kč | 
| 250 | 269,05652 Kč | 67 264,13 Kč | 
| 500 | 256,23130 Kč | 128 115,65 Kč | 
| Unit Price without VAT: | 397,39000 Kč | 
|---|---|
| Unit Price with VAT: | 480,84190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic