
| 2568240000 | |
|---|---|
| DigiKey Part Number | 281-2568240000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2568240000 | 
| Description | TERM BLOCK HDR 3POS 10.16MM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Header, Male Pins, Shrouded (4 Side) | |
| Number of Positions | 3 | |
| Positions Per Level | 3 | |
| Number of Levels | 1 | |
| Pitch | 0.400" (10.16mm) | |
| Header Orientation | Vertical | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | 78.3A | |
| Voltage - IEC | 1 kV | |
| Current - UL | 60 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -50°C ~ 120°C | |
| Contact Mating Finish | - | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Contact Tail Length | 0.157" (4.00mm) | |
| Insulation Height | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 36 | 151,64111 Kč | 5 459,08 Kč | 
| Unit Price without VAT: | 151,64111 Kč | 
|---|---|
| Unit Price with VAT: | 183,48574 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic