


2566380000 | |
|---|---|
DigiKey Part Number | 281-2566380000-ND |
Manufacturer | |
Manufacturer Product Number | 2566380000 |
Description | REMOTE I/O FIELDBUS COUPLER, IP2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coupler | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 288,39000 Kč | 10 288,39 Kč |
| 10 | 8 637,29600 Kč | 86 372,96 Kč |
| 25 | 8 133,78520 Kč | 203 344,63 Kč |
| Unit Price without VAT: | 10 288,39000 Kč |
|---|---|
| Unit Price with VAT: | 12 448,95190 Kč |



