Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
2562760000
2562760000

2562760000

DigiKey Part Number
281-2562760000-ND
Manufacturer
Manufacturer Product Number
2562760000
Description
WSI 6/LD 60-150V LLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
7.9mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
150V
Voltage - UL
-
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
LED
Color
Beige
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1611,71000 Kč611,71 Kč
10439,98700 Kč4 399,87 Kč
25394,96520 Kč9 874,13 Kč
50368,38340 Kč18 419,17 Kč
100347,21760 Kč34 721,76 Kč
250325,99376 Kč81 498,44 Kč
500313,98348 Kč156 991,74 Kč
Manufacturers Standard Package
Unit Price without VAT:611,71000 Kč
Unit Price with VAT:740,16910 Kč