



2562040000 | |
|---|---|
DigiKey Part Number | 281-8913-ND |
Manufacturer | |
Manufacturer Product Number | 2562040000 |
Description | W-SERIES, FUSE TERMINAL, RATED C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | LED | |
Color | Blue | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,84000 Kč | 457,84 Kč |
| 10 | 327,45400 Kč | 3 274,54 Kč |
| 25 | 292,55280 Kč | 7 313,82 Kč |
| Unit Price without VAT: | 457,84000 Kč |
|---|---|
| Unit Price with VAT: | 553,98640 Kč |










