Parametric Equivalent
Parametric Equivalent




2561950000 | |
|---|---|
DigiKey Part Number | 281-8914-ND |
Manufacturer | |
Manufacturer Product Number | 2561950000 |
Description | W-SERIES, FUSE TERMINAL, RATED C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,59000 Kč | 567,59 Kč |
| 10 | 407,77700 Kč | 4 077,77 Kč |
| 25 | 365,66120 Kč | 9 141,53 Kč |
| 50 | 340,76900 Kč | 17 038,45 Kč |
| 100 | 320,92630 Kč | 32 092,63 Kč |
| 250 | 301,00704 Kč | 75 251,76 Kč |
| 500 | 289,73188 Kč | 144 865,94 Kč |
| Unit Price without VAT: | 567,59000 Kč |
|---|---|
| Unit Price with VAT: | 686,78390 Kč |









