
2557980000 | |
|---|---|
DigiKey Part Number | 281-2557980000-ND |
Manufacturer | |
Manufacturer Product Number | 2557980000 |
Description | RH-TCO 150W 110-250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 150W 1.97" L x 2.76" W x 9.84" H (50.0mm x 70.0mm x 250.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 150W | |
Size / Dimension | 1.97" L x 2.76" W x 9.84" H (50.0mm x 70.0mm x 250.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 625,59000 Kč | 2 625,59 Kč |
| Unit Price without VAT: | 2 625,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 176,96390 Kč |

