
2556410000 | |
|---|---|
DigiKey Part Number | 281-2556410000-ND |
Manufacturer | |
Manufacturer Product Number | 2556410000 |
Description | TCC 6.4/51 RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Termseries |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Termseries |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,56000 Kč | 554,56 Kč |
| 10 | 493,89400 Kč | 4 938,94 Kč |
| 25 | 471,60680 Kč | 11 790,17 Kč |
| 50 | 455,40880 Kč | 22 770,44 Kč |
| 100 | 439,75900 Kč | 43 975,90 Kč |
| 250 | 419,87936 Kč | 104 969,84 Kč |
| 500 | 405,43064 Kč | 202 715,32 Kč |
| Unit Price without VAT: | 554,56000 Kč |
|---|---|
| Unit Price with VAT: | 671,01760 Kč |











