2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2551900000

DigiKey Part Number
281-2551900000-ND
Manufacturer
Manufacturer Product Number
2551900000
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.50mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Polyamide (PA9T), Nylon 9T
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1297,96000 Kč297,96 Kč
10253,21500 Kč2 532,15 Kč
25237,35280 Kč5 933,82 Kč
50226,02240 Kč11 301,12 Kč
200204,96780 Kč40 993,56 Kč
400195,19373 Kč78 077,49 Kč
600189,69558 Kč113 817,35 Kč
1 000182,99022 Kč182 990,22 Kč
Manufacturers Standard Package
Unit Price without VAT:297,96000 Kč
Unit Price with VAT:360,53160 Kč