Task Light White, Cool 9.45" (240.0mm) 12VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2548620000

DigiKey Part Number
281-8962-ND
Manufacturer
Manufacturer Product Number
2548620000
Description
LED CABINET/ENCLOSURE LIGHTING,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 9.45" (240.0mm) 12VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
711lm
Length
9.45" (240.0mm)
Profile (W x H)
1.57" x 0.32" (40.0mm x 8.0mm)
Power - Rated
8.5W
Voltage - Supply
12VDC
Features
Cable Length 5m
Housing Material
Aluminum (Al)
Rated Life
60,000 Hours
Termination Style
Cable with Connector (12V Plug)
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 900,03000 Kč2 900,03 Kč
102 494,96100 Kč24 949,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 900,03000 Kč
Unit Price with VAT:3 509,03630 Kč