1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
2540360000
2540360000

2540360000

DigiKey Part Number
281-2540360000-ND
Manufacturer
Manufacturer Product Number
2540360000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
30 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
Beige
Operating Temperature
-60°C ~ 130°C
Contact Mating Finish
-
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
0.748" (19.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
174,31000 Kč74,31 Kč
1052,92000 Kč529,20 Kč
2546,24280 Kč1 156,07 Kč
5042,05360 Kč2 102,68 Kč
10038,56570 Kč3 856,57 Kč
25034,92952 Kč8 732,38 Kč
50032,80684 Kč16 403,42 Kč
1 00031,12916 Kč31 129,16 Kč
5 00028,51644 Kč142 582,20 Kč
Manufacturers Standard Package
Unit Price without VAT:74,31000 Kč
Unit Price with VAT:89,91510 Kč