2540180000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2540180000

DigiKey Part Number
281-2540180000-ND
Manufacturer
Manufacturer Product Number
2540180000
Description
TERM BLK 4POS GREEN/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Green, Yellow Plug Connection 6.1mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
4
Number of Levels
1; Grounded
Terminal - Width
6.1mm
Termination Style
Plug Receptacles, Push In, Spring
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Housing Color
Green, Yellow
Length
-
Height (Max)
3.858" (98.00mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50136,37500 Kč6 818,75 Kč
Manufacturers Standard Package
Unit Price without VAT:136,37500 Kč
Unit Price with VAT:165,01375 Kč