Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2540050000 | |
|---|---|
DigiKey Part Number | 281-2540050000-ND |
Manufacturer | |
Manufacturer Product Number | 2540050000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,56000 Kč | 50,56 Kč |
| 10 | 36,20200 Kč | 362,02 Kč |
| 25 | 31,57520 Kč | 789,38 Kč |
| 50 | 28,62480 Kč | 1 431,24 Kč |
| 100 | 26,14070 Kč | 2 614,07 Kč |
| 250 | 23,52576 Kč | 5 881,44 Kč |
| 500 | 21,98778 Kč | 10 993,89 Kč |
| 1 000 | 20,76605 Kč | 20 766,05 Kč |
| 5 000 | 18,85252 Kč | 94 262,60 Kč |
| Unit Price without VAT: | 50,56000 Kč |
|---|---|
| Unit Price with VAT: | 61,17760 Kč |














