



2539970000 | |
|---|---|
DigiKey Part Number | 281-2539970000-ND |
Manufacturer | |
Manufacturer Product Number | 2539970000 |
Description | MULTI-TIER MODULAR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 Kč | 129,51 Kč |
| 10 | 91,91000 Kč | 919,10 Kč |
| 25 | 80,71080 Kč | 2 017,77 Kč |
| 50 | 73,80760 Kč | 3 690,38 Kč |
| 100 | 68,14330 Kč | 6 814,33 Kč |
| 250 | 62,30956 Kč | 15 577,39 Kč |
| 500 | 58,93764 Kč | 29 468,82 Kč |
| 1 000 | 56,28962 Kč | 56 289,62 Kč |
| Unit Price without VAT: | 129,51000 Kč |
|---|---|
| Unit Price with VAT: | 156,70710 Kč |



