
2536710000 | |
|---|---|
DigiKey Part Number | 281-2536710000-ND |
Manufacturer | |
Manufacturer Product Number | 2536710000 |
Description | IE-WLT-VL-AP-BR-CL-US |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Router Ethernet, RJ-45, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | -93dBm | |
Power - Output | 26dBm | |
Data Rate (Max) | 300Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 550,71000 Kč | 26 550,71 Kč |
| Unit Price without VAT: | 26 550,71000 Kč |
|---|---|
| Unit Price with VAT: | 32 126,35910 Kč |

