LED Lighting COBs, Engines, Modules LED Module WIL-LED White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2535800000

DigiKey Part Number
281-2535800000-ND
Manufacturer
Manufacturer Product Number
2535800000
Description
LED MOD WIL-LED LNR STRP 6500K
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module WIL-LED White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
340lm
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
-
Current - Max
200mA
CRI (Color Rendering Index)
-
Viewing Angle
40°
Features
IP67
Size / Dimension
145.00mm L x 40.00mm W
Height
8.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 161,74000 Kč2 161,74 Kč
52 007,32400 Kč10 036,62 Kč
101 949,83200 Kč19 498,32 Kč
251 881,01760 Kč47 025,44 Kč
501 833,91080 Kč91 695,54 Kč
1001 790,66320 Kč179 066,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 161,74000 Kč
Unit Price with VAT:2 615,70540 Kč