



2534740000 | |
|---|---|
DigiKey Part Number | 281-2534740000-ND |
Manufacturer | |
Manufacturer Product Number | 2534740000 |
Description | A4C 2.5 DBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 63,12000 Kč | 631,20 Kč |
| 25 | 55,23320 Kč | 1 380,83 Kč |
| 50 | 50,30280 Kč | 2 515,14 Kč |
| 100 | 46,22290 Kč | 4 622,29 Kč |
| 250 | 41,98088 Kč | 10 495,22 Kč |
| 500 | 39,51236 Kč | 19 756,18 Kč |
| 1 000 | 37,56521 Kč | 37 565,21 Kč |
| 5 000 | 34,54058 Kč | 172 702,90 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |











