Terminal Block Connector 3 Position Feed Through Brown 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Brown 12-28 AWG
2534730000
2534730000

2534730000

DigiKey Part Number
281-2534730000-ND
Manufacturer
Manufacturer Product Number
2534730000
Description
A3C 2.5 BR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Brown 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Brown
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1042,96200 Kč429,62 Kč
2537,49400 Kč937,35 Kč
5034,02940 Kč1 701,47 Kč
10031,13370 Kč3 113,37 Kč
25028,09700 Kč7 024,25 Kč
50026,31722 Kč13 158,61 Kč
1 00024,90657 Kč24 906,57 Kč
5 00022,70291 Kč113 514,55 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč