



2534500000 | |
|---|---|
DigiKey Part Number  | 281-2534500000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2534500000  | 
Description  | A3C 1.5 RD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Terminal Block Connector 3 Position Feed Through Red 14-26 AWG  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Feed Through  | |
Disconnect Type  | -  | |
Number of Positions  | 3  | |
Number of Levels  | 1  | |
Terminal - Width  | 3.5mm  | |
Termination Style  | Push In  | |
Current - IEC  | 17.5 A  | |
Voltage - IEC  | 500V  | |
Current - UL  | 5 A  | |
Voltage - UL  | 600V  | |
Wire Gauge or Range - AWG  | 14-26 AWG  | |
Wire Gauge or Range - mm²  | 0.5-1.5mm²  | |
Features  | -  | |
Color  | Red  | |
Fuse Type  | -  | |
Material - Insulation  | Thermoplastic, Wemid  | |
Material Flammability Rating  | UL94 V-0  | |
Stripping Length  | 8mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 54,30000 Kč | 54,30 Kč | 
| 10 | 38,92800 Kč | 389,28 Kč | 
| 25 | 33,97200 Kč | 849,30 Kč | 
| 50 | 30,80540 Kč | 1 540,27 Kč | 
| 100 | 28,15680 Kč | 2 815,68 Kč | 
| 250 | 25,37252 Kč | 6 343,13 Kč | 
| 500 | 23,73674 Kč | 11 868,37 Kč | 
| 1 000 | 22,43885 Kč | 22 438,85 Kč | 
| 5 000 | 20,40848 Kč | 102 042,40 Kč | 
| Unit Price without VAT: | 54,30000 Kč | 
|---|---|
| Unit Price with VAT: | 65,70300 Kč | 

