2534490000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 452
Unit Price: 58,79000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: 58,79000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 30
Unit Price: 58,79000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 150
Unit Price: 77,90000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: 61,31000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 34,09240 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: 61,31000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 34,09240 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 34,09240 Kč
Datasheet
Terminal Block Connector 3 Position Feed Through Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534490000

DigiKey Part Number
281-2534490000-ND
Manufacturer
Manufacturer Product Number
2534490000
Description
A3C 1.5 LTGY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5034,09240 Kč1 704,62 Kč
Manufacturers Standard Package
Unit Price without VAT:34,09240 Kč
Unit Price with VAT:41,25180 Kč