



2534430000 | |
|---|---|
DigiKey Part Number | 281-2534430000-ND |
Manufacturer | |
Manufacturer Product Number | 2534430000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 4 | Color Red |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1552690000 | Weidmüller | 82 | 281-1552690000-ND | 64,86000 Kč | Parametric Equivalent |
| 1552700000 | Weidmüller | 39 | 281-1552700000-ND | 64,86000 Kč | Parametric Equivalent |
| 2534260000 | Weidmüller | 75 | 281-2534260000-ND | 67,78000 Kč | Parametric Equivalent |
| 2534440000 | Weidmüller | 84 | 281-2534440000-ND | 67,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 48,32200 Kč | 483,22 Kč |
| 25 | 42,19480 Kč | 1 054,87 Kč |
| 50 | 38,33660 Kč | 1 916,83 Kč |
| 100 | 35,11650 Kč | 3 511,65 Kč |
| 300 | 31,18730 Kč | 9 356,19 Kč |
| 500 | 29,77956 Kč | 14 889,78 Kč |
| 1 000 | 28,22062 Kč | 28 220,62 Kč |
| 5 000 | 25,78945 Kč | 128 947,25 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |

