Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2534360000 | |
|---|---|
DigiKey Part Number | 281-2534360000-ND |
Manufacturer | |
Manufacturer Product Number | 2534360000 |
Description | A3C 4 DBL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 3 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2051300000 | Weidmüller | 30 | 281-2051300000-ND | 71,53000 Kč | Parametric Equivalent |
| 2051320000 | Weidmüller | 0 | 281-2051320000-ND | 38,06960 Kč | Parametric Equivalent |
| 2051340000 | Weidmüller | 0 | 281-2051340000-ND | 39,66720 Kč | Parametric Equivalent |
| 2051370000 | Weidmüller | 64 | 281-2051370000-ND | 71,53000 Kč | Parametric Equivalent |
| 2051530000 | Weidmüller | 49 | 281-2051530000-ND | 93,22000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,66720 Kč | 1 983,36 Kč |
| Unit Price without VAT: | 39,66720 Kč |
|---|---|
| Unit Price with VAT: | 47,99731 Kč |














