2534290000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 30
Unit Price: 2,64000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1,57220 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1,63820 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,89000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 49
Unit Price: 3,45000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 47
Unit Price: 3,31000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,14120 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,14120 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,14120 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,14120 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1,63820 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1,78560 Kč
Datasheet
2534290000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2534290000

DigiKey Part Number
281-2534290000-ND
Manufacturer
Manufacturer Product Number
2534290000
Description
A3C 4 BR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Brown 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Brown
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5039,92760 Kč1 996,38 Kč
Manufacturers Standard Package
Unit Price without VAT:39,92760 Kč
Unit Price with VAT:48,31240 Kč