



2534230000 | |
|---|---|
DigiKey Part Number | 281-2534230000-ND |
Manufacturer | |
Manufacturer Product Number | 2534230000 |
Description | A3C 1.5 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 43,90700 Kč | 439,07 Kč |
| 25 | 38,31720 Kč | 957,93 Kč |
| 50 | 34,77680 Kč | 1 738,84 Kč |
| 100 | 31,81830 Kč | 3 181,83 Kč |
| 250 | 28,71520 Kč | 7 178,80 Kč |
| 500 | 26,89718 Kč | 13 448,59 Kč |
| 1 000 | 25,45567 Kč | 25 455,67 Kč |
| 5 000 | 23,20464 Kč | 116 023,20 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




