
2530650000 | |
|---|---|
DigiKey Part Number | 281-2530650000-ND |
Manufacturer | |
Manufacturer Product Number | 2530650000 |
Description | SPD TYPE 2 1.5KVDC MCOV 3 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.5kVDC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.5kVDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 30 kA | |
Current - Short Circuit Rating (SCCR) | 65 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 029,80000 Kč | 3 029,80 Kč |
| 10 | 2 682,64100 Kč | 26 826,41 Kč |
| Unit Price without VAT: | 3 029,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 666,05800 Kč |

