
2530640000 | |
|---|---|
DigiKey Part Number | 281-4026-ND |
Manufacturer | |
Manufacturer Product Number | 2530640000 |
Description | SPD TYPE 2 MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 30 kA | |
Current - Short Circuit Rating (SCCR) | 65 kA | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 297,66000 Kč | 4 297,66 Kč |
| 5 | 3 562,68800 Kč | 17 813,44 Kč |
| 10 | 3 284,46500 Kč | 32 844,65 Kč |
| 50 | 2 714,18040 Kč | 135 709,02 Kč |
| Unit Price without VAT: | 4 297,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 200,16860 Kč |


