
2530610000 | |
|---|---|
DigiKey Part Number | 281-4025-ND |
Manufacturer | |
Manufacturer Product Number | 2530610000 |
Description | SPD TYPE 1 1KVAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1kVAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 1kVAC | |
Voltage - Protection Level (VP) (2416) | 5.2 kV | |
Operating Temperature | - | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 009,63000 Kč | 6 009,63 Kč |
| 5 | 4 980,43200 Kč | 24 902,16 Kč |
| 10 | 4 590,66700 Kč | 45 906,67 Kč |
| 50 | 3 791,44920 Kč | 189 572,46 Kč |
| Unit Price without VAT: | 6 009,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 271,65230 Kč |

