
2530180000 | |
|---|---|
DigiKey Part Number | 281-2530180000-ND |
Manufacturer | |
Manufacturer Product Number | 2530180000 |
Description | SPD TYPE 2 1.1KVDC MCOV 3 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.1kVDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.1kVDC | |
Current - Discharge (Nom) (8/20µS) | 100 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 1.5 kA | |
Voltage - Protection Rating (VPR) | 1.2 kV | |
Operating Temperature | -40°C ~ 60°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 479,86000 Kč | 2 479,86 Kč |
| 10 | 2 116,59800 Kč | 21 165,98 Kč |
| Unit Price without VAT: | 2 479,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 000,63060 Kč |

