White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2528590000

DigiKey Part Number
281-2528590000TR-ND - Tape & Reel (TR)
281-2528590000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2528590000
Description
H0,5/14DS W BD GSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,85600 Kč28,56 Kč
252,67080 Kč66,77 Kč
502,54500 Kč127,25 Kč
1002,42320 Kč242,32 Kč
2502,27032 Kč567,58 Kč
5002,16154 Kč1 080,77 Kč
1 0002,05822 Kč2 058,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2001,85967 Kč7 810,61 Kč
8 4001,77088 Kč14 875,39 Kč
12 6001,72092 Kč21 683,59 Kč
21 0001,66000 Kč34 860,00 Kč
29 4001,62106 Kč47 659,16 Kč
42 0001,58078 Kč66 392,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč