Image for 2528020000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2528020000

DigiKey Part Number
281-2528020000-ND
Manufacturer
Manufacturer Product Number
2528020000
Description
WIL-LWXXXX-6500D024-240MFX5.0OXX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 9.45" (240.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
711lm
Length
9.45" (240.0mm)
Profile (W x H)
1.58" x 0.37" (40.0mm x 9.5mm)
Power - Rated
8.5W
Voltage - Supply
24VDC
Features
Dimmable
Housing Material
Aluminum (Al)
Rated Life
60,000 Hours
Termination Style
Cable with Connector (M12)
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 797,14000 Kč2 797,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 797,14000 Kč
Unit Price with VAT:3 384,53940 Kč