Task Light White, Cool 9.45" (240.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2527940000

DigiKey Part Number
281-8978-ND
Manufacturer
Manufacturer Product Number
2527940000
Description
ENCLOSURE/CABINET LIGHTING NO CO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 9.45" (240.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
711lm
Length
9.45" (240.0mm)
Profile (W x H)
1.57" x 0.32" (40.0mm x 8.0mm)
Power - Rated
8.5W
Voltage - Supply
24VDC
Features
Cable Length 5m
Housing Material
Aluminum (Al)
Rated Life
60,000 Hours
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 128,49000 Kč3 128,49 Kč
102 699,10400 Kč26 991,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 128,49000 Kč
Unit Price with VAT:3 785,47290 Kč