
2527890000 | |
|---|---|
DigiKey Part Number | 281-8977-ND |
Manufacturer | |
Manufacturer Product Number | 2527890000 |
Description | ENCLOSURE/CABINET LIGHTING WITH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 9.45" (240.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 711lm | |
Length | 9.45" (240.0mm) | |
Profile (W x H) | 1.57" x 0.32" (40.0mm x 8.0mm) | |
Power - Rated | 8.5W | |
Voltage - Supply | 24VDC | |
Features | Cable Length 3m | |
Housing Material | Aluminum (Al) | |
Rated Life | 60,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 960,93000 Kč | 2 960,93 Kč |
| 10 | 2 549,38800 Kč | 25 493,88 Kč |
| Unit Price without VAT: | 2 960,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 582,72530 Kč |

