
2522830000 | |
|---|---|
DigiKey Part Number | 281-2522830000-ND |
Manufacturer | |
Manufacturer Product Number | 2522830000 |
Description | AAP11 6/6X1.5 LO-LI BL/OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through Blue 8-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Current - IEC | 41 A | |
Voltage - IEC | 500V | |
Current - UL | 38 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,02000 Kč | 295,02 Kč |
| 20 | 191,27100 Kč | 3 825,42 Kč |
| 40 | 176,07875 Kč | 7 043,15 Kč |
| 60 | 168,55100 Kč | 10 113,06 Kč |
| 100 | 160,34490 Kč | 16 034,49 Kč |
| 260 | 148,28950 Kč | 38 555,27 Kč |
| 500 | 142,06826 Kč | 71 034,13 Kč |
| 1 000 | 136,89415 Kč | 136 894,15 Kč |
| Unit Price without VAT: | 295,02000 Kč |
|---|---|
| Unit Price with VAT: | 356,97420 Kč |


