
2518980000 | |
|---|---|
DigiKey Part Number | 281-2518980000-ND |
Manufacturer | |
Manufacturer Product Number | 2518980000 |
Description | HSS-HF 12.7-25.4EL SW30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.59" W x 1181.10" L (40.5mm x 30.0m); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.59" W x 1181.10" L (40.5mm x 30.0m); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 363,67000 Kč | 9 363,67 Kč |
| 10 | 7 960,85700 Kč | 79 608,57 Kč |
| 25 | 7 839,82000 Kč | 195 995,50 Kč |
| Unit Price without VAT: | 9 363,67000 Kč |
|---|---|
| Unit Price with VAT: | 11 330,04070 Kč |










