New at DigiKey
Image for 2518910100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2518910100

DigiKey Part Number
281-2518910100-ND
Manufacturer
Manufacturer Product Number
2518910100
Description
IE-FM6D2UE0010MSDSSD0X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC Duplex 62.5/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC
2nd Connector
SC Duplex
Cable Diameter
0.24" (6.0mm)
Cable Type
Break-Out
Features
-
Fiber Type
62.5/125
Length - Overall
32.8' (10.0m)
Type
Multimode, GOF, OM1
Ratings
-
Bend Radius
77mm
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 683,33000 Kč3 683,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3 683,33000 Kč
Unit Price with VAT:4 456,82930 Kč