
2518250000 | |
|---|---|
DigiKey Part Number | 281-2518250000-ND |
Manufacturer | |
Manufacturer Product Number | 2518250000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 85 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-12 AWG | |
Load Side Wire/Stud Size | 4-12 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 85 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,15000 Kč | 866,15 Kč |
| 10 | 628,46600 Kč | 6 284,66 Kč |
| 25 | 567,61280 Kč | 14 190,32 Kč |
| 50 | 531,96780 Kč | 26 598,39 Kč |
| 100 | 503,73820 Kč | 50 373,82 Kč |
| 250 | 475,55524 Kč | 118 888,81 Kč |
| Unit Price without VAT: | 866,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,04150 Kč |





