



2508160000 | |
|---|---|
DigiKey Part Number | 281-2508160000-ND |
Manufacturer | |
Manufacturer Product Number | 2508160000 |
Description | A2C 1.5 WT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 35,21400 Kč | 352,14 Kč |
| 25 | 30,70760 Kč | 767,69 Kč |
| 50 | 27,82240 Kč | 1 391,12 Kč |
| 100 | 25,39290 Kč | 2 539,29 Kč |
| 300 | 22,40137 Kč | 6 720,41 Kč |
| 500 | 21,32220 Kč | 10 661,10 Kč |
| 1 000 | 20,12280 Kč | 20 122,80 Kč |
| 5 000 | 18,24218 Kč | 91 210,90 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


