Connector Cover For Omnimate BL and SL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2507080000

DigiKey Part Number
281-2507080000-ND
Manufacturer
Manufacturer Product Number
2507080000
Description
CONN HOOD PCB PLUGIN 6POLE BK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover For Omnimate BL and SL Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover
Number of Positions
6
For Use With/Related Products
Omnimate BL and SL Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,45000 Kč152,45 Kč
10129,47400 Kč1 294,74 Kč
25121,36840 Kč3 034,21 Kč
50115,57300 Kč5 778,65 Kč
100110,05470 Kč11 005,47 Kč
250103,16484 Kč25 791,21 Kč
50098,24334 Kč49 121,67 Kč
1 00093,55911 Kč93 559,11 Kč
Manufacturers Standard Package
Unit Price without VAT:152,45000 Kč
Unit Price with VAT:184,46450 Kč