7 Position Terminal Block Beige Middle 8.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2503870000

DigiKey Part Number
281-2503870000-ND
Manufacturer
Manufacturer Product Number
2503870000
Description
TERM BLK 7POS BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Beige Middle 8.1mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
7
Number of Levels
2
Terminal - Width
8.1mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
500 V
Current - UL
38 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Housing Color
Beige
Length
1.850" (46.99mm)
Height (Max)
3.366" (85.50mm)
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1295,02000 Kč295,02 Kč
20191,27100 Kč3 825,42 Kč
40176,07875 Kč7 043,15 Kč
60168,55100 Kč10 113,06 Kč
100160,34490 Kč16 034,49 Kč
260148,28950 Kč38 555,27 Kč
500142,06826 Kč71 034,13 Kč
1 000136,89415 Kč136 894,15 Kč
Manufacturers Standard Package
Unit Price without VAT:295,02000 Kč
Unit Price with VAT:356,97420 Kč