
2503770100 | |
|---|---|
DigiKey Part Number | 281-2503770100-ND |
Manufacturer | |
Manufacturer Product Number | 2503770100 |
Description | HDC XX6A02 MMSM12X-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | X | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 930,58000 Kč | 2 930,58 Kč |
| 10 | 2 491,12000 Kč | 24 911,20 Kč |
| 25 | 2 335,32920 Kč | 58 383,23 Kč |
| 50 | 2 224,01680 Kč | 111 200,84 Kč |
| Unit Price without VAT: | 2 930,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 546,00180 Kč |









