
2503720100 | |
|---|---|
DigiKey Part Number | 281-2503720100-ND |
Manufacturer | |
Manufacturer Product Number | 2503720100 |
Description | HDC XX5E02 FMSRJ45-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 864,13000 Kč | 2 864,13 Kč |
| 10 | 2 434,63400 Kč | 24 346,34 Kč |
| 25 | 2 282,37360 Kč | 57 059,34 Kč |
| 50 | 2 173,57440 Kč | 108 678,72 Kč |
| 100 | 2 070,00170 Kč | 207 000,17 Kč |
| Unit Price without VAT: | 2 864,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 465,59730 Kč |

