2502890000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502890000

DigiKey Part Number
281-2502890000-ND
Manufacturer
Manufacturer Product Number
2502890000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 420 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
2
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
600MCM (kcmil) - 2 AWG
Load Side Wire/Stud Size
600MCM (kcmil) - 2 AWG
Voltage - Rated
1000 V
Current Rating (Amps)
420 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 557,54000 Kč1 557,54 Kč
101 150,26000 Kč11 502,60 Kč
251 049,61280 Kč26 240,32 Kč
50991,33100 Kč49 566,55 Kč
100945,50580 Kč94 550,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 557,54000 Kč
Unit Price with VAT:1 884,62340 Kč