
2502820000 | |
|---|---|
DigiKey Part Number | 281-2502820000-ND |
Manufacturer | |
Manufacturer Product Number | 2502820000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Load Side Wire/Stud Size | 350MCM (kcmil) - 4 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 491,17000 Kč | 1 491,17 Kč |
| 10 | 1 099,72200 Kč | 10 997,22 Kč |
| 25 | 1 002,72440 Kč | 25 068,11 Kč |
| 50 | 946,51480 Kč | 47 325,74 Kč |
| 100 | 902,29800 Kč | 90 229,80 Kč |
| Unit Price without VAT: | 1 491,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 804,31570 Kč |










